8 Channel AFE 12 Bit 117 mW 135-NFBGA (15x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE5807ZCF

DigiKey Part Number
296-30066-ND
Manufacturer
Manufacturer Product Number
AFE5807ZCF
Description
IC AFE 12BIT 135-NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Channel AFE 12 Bit 117 mW 135-NFBGA (15x9)
Datasheet
 Datasheet
EDA/CAD Models
AFE5807ZCF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
1.7V ~ 1.9V, 3.15V ~ 3.6V, 5V
Manufacturer
Texas Instruments
Voltage - Supply, Digital
1.7V ~ 1.9V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
135-BGA
Number of Bits
12
Supplier Device Package
135-NFBGA (15x9)
Number of Channels
8
Base Product Number
Power (Watts)
117 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 252
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 079,52000 Kč3 079,52 Kč
102 604,10100 Kč26 041,01 Kč
252 485,40840 Kč62 135,21 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 079,52000 Kč
Unit Price with VAT:3 726,21920 Kč