
AFE5807EVM | |
|---|---|
DigiKey Part Number | 296-49146-ND |
Manufacturer | |
Manufacturer Product Number | AFE5807EVM |
Description | EVAL BOARD FOR AFE5807 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AFE5807 - Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | No | |
Utilized IC / Part | AFE5807 | |
Primary Attributes | 8 Channel LVDS Outputs | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 473,80000 Kč | 7 473,80 Kč |
| Unit Price without VAT: | 7 473,80000 Kč |
|---|---|
| Unit Price with VAT: | 9 043,29800 Kč |



