
AFE4400RHAT | |
|---|---|
DigiKey Part Number | 296-36191-2-ND - Tape & Reel (TR) 296-36191-1-ND - Cut Tape (CT) 296-36191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE4400RHAT |
Description | IC AFE 1 CHAN 22BIT 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 22 Bit 2.84 mW 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AFE4400RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 22 | |
Number of Channels | 1 | |
Power (Watts) | 2.84 mW | |
Voltage - Supply, Analog | 2V ~ 3.6V | |
Voltage - Supply, Digital | 2V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,50000 Kč | 206,50 Kč |
| 10 | 161,07500 Kč | 1 610,75 Kč |
| 25 | 149,69080 Kč | 3 742,27 Kč |
| 100 | 137,19130 Kč | 13 719,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 131,22992 Kč | 32 807,48 Kč |
| 500 | 127,63668 Kč | 63 818,34 Kč |
| 750 | 125,83803 Kč | 94 378,52 Kč |
| 1 250 | 123,84490 Kč | 154 806,12 Kč |
| Unit Price without VAT: | 206,50000 Kč |
|---|---|
| Unit Price with VAT: | 249,86500 Kč |


