ADS9224REVM-PDK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS9224REVM-PDK

DigiKey Part Number
296-53614-ND
Manufacturer
Manufacturer Product Number
ADS9224REVM-PDK
Description
DEVELOPMENT DATA ACQUISITION
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ADS9224R - 16 Bit 3M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
2
Number of Bits
16
Sampling Rate (Per Second)
3M
Data Interface
Serial, SPI
Input Range
±4.096V
Power (Typ) @ Conditions
-
Utilized IC / Part
ADS9224R
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 314,79000 Kč6 314,79 Kč
Manufacturers Standard Package
Unit Price without VAT:6 314,79000 Kč
Unit Price with VAT:7 640,89590 Kč