
ADS9219RHAR | |
|---|---|
DigiKey Part Number | 296-ADS9219RHARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS9219RHAR |
Description | 2-CHANNEL, 18-BIT, 20 MSPS/CHANN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 2 Input 2 SAR 40-VQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 20M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel, SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:2 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.75V ~ 1.85V, 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 1.75V ~ 1.85V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1 670,25636 Kč | 6 681 025,44 Kč |
| Unit Price without VAT: | 1 670,25636 Kč |
|---|---|
| Unit Price with VAT: | 2 021,01020 Kč |


