
ADS9219EVM | |
|---|---|
DigiKey Part Number | 296-ADS9219EVM-ND |
Manufacturer | |
Manufacturer Product Number | ADS9219EVM |
Description | ADS9219 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS9219 - 18 Bit 20M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 20M |
Manufacturer Texas Instruments | Data Interface LVDS - Serial |
Packaging Bulk | Input Range ±3.2V |
Part Status Active | Power (Typ) @ Conditions 187mW @ 20MSPS |
Number of A/D Converters 2 | Utilized IC / Part ADS9219 |
Number of Bits 18 | Contents Board(s) |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 217,85000 Kč | 7 217,85 Kč |
| Unit Price without VAT: | 7 217,85000 Kč |
|---|---|
| Unit Price with VAT: | 8 733,59850 Kč |


