SN65LVDS108DBT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8694IDBT

DigiKey Part Number
296-42531-5-ND
Manufacturer
Manufacturer Product Number
ADS8694IDBT
Description
IC ADC 18BIT SAR 38TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 4 Input 1 SAR 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS8694IDBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
18
Sampling Rate (Per Second)
500k
Number of Inputs
4
Input Type
Single Ended
Data Interface
SPI
Configuration
PGA-MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
1.65V ~ 5.25V
Features
PGA
Operating Temperature
-40°C ~ 125°C
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1482,63000 Kč482,63 Kč
10387,02100 Kč3 870,21 Kč
50348,71920 Kč17 435,96 Kč
100336,86070 Kč33 686,07 Kč
250324,34476 Kč81 086,19 Kč
500316,79972 Kč158 399,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:482,63000 Kč
Unit Price with VAT:583,98230 Kč