
ADS8681IRUMR | |
|---|---|
DigiKey Part Number | 296-ADS8681IRUMRTR-ND - Tape & Reel (TR) 296-ADS8681IRUMRCT-ND - Cut Tape (CT) 296-ADS8681IRUMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8681IRUMR |
Description | IC ADC 16BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8681IRUMR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 1.65V ~ 5.25V |
Sampling Rate (Per Second) 1M | Features PGA |
Number of Inputs 1 | Operating Temperature -40°C ~ 125°C (TA) |
Input Type Pseudo-Differential, Single Ended | Package / Case 16-WQFN Exposed Pad |
Data Interface SPI | Supplier Device Package 16-WQFN (4x4) |
Configuration PGA-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8681IRUMT | Texas Instruments | 36 | 296-44370-1-ND | 265,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,26000 Kč | 206,26 Kč |
| 10 | 160,75400 Kč | 1 607,54 Kč |
| 25 | 149,37560 Kč | 3 734,39 Kč |
| 100 | 136,85170 Kč | 13 685,17 Kč |
| 250 | 130,88328 Kč | 32 720,82 Kč |
| 500 | 127,28528 Kč | 63 642,64 Kč |
| 1 000 | 124,32464 Kč | 124 324,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 135,50361 Kč | 406 510,83 Kč |
| Unit Price without VAT: | 206,26000 Kč |
|---|---|
| Unit Price with VAT: | 249,57460 Kč |


