SN65LVDS108DBT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8664IDBT

DigiKey Part Number
296-42525-5-ND
Manufacturer
Manufacturer Product Number
ADS8664IDBT
Description
IC ADC 12BIT SAR 38TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 1 SAR 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS8664IDBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
500k
Number of Inputs
4
Input Type
Single Ended
Data Interface
SPI
Configuration
PGA-MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
5V ~ 10V
Voltage - Supply, Digital
1.65V ~ 5.25V
Features
PGA
Operating Temperature
-40°C ~ 125°C
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1188,40000 Kč188,40 Kč
10146,42400 Kč1 464,24 Kč
50129,61320 Kč6 480,66 Kč
100124,40760 Kč12 440,76 Kč
250118,91228 Kč29 728,07 Kč
500115,59986 Kč57 799,93 Kč
1 000112,87368 Kč112 873,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:188,40000 Kč
Unit Price with VAT:227,96400 Kč