New at DigiKey
LMH0302SQ/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8661WRUMR

DigiKey Part Number
296-ADS8661WRUMRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS8661WRUMR
Description
12-BIT, 1.25-MSPS, ONE-CHANNEL,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 16-WQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1.25M
Number of Inputs
1, 2
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
PGA-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
1.65V ~ 5.25V
Features
Internal Oscillator
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-WQFN (4x4)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00057,73685 Kč173 210,55 Kč
Manufacturers Standard Package
Unit Price without VAT:57,73685 Kč
Unit Price with VAT:69,86159 Kč