
ADS8661IPW | |
|---|---|
DigiKey Part Number | 296-45446-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS8661IPW |
Description | IC ADC 12BIT SAR 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8661IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1.25M | |
Number of Inputs | 1 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 3.3V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,67000 Kč | 133,67 Kč |
| 10 | 102,74500 Kč | 1 027,45 Kč |
| 90 | 87,01367 Kč | 7 831,23 Kč |
| 180 | 83,75328 Kč | 15 075,59 Kč |
| 270 | 82,11996 Kč | 22 172,39 Kč |
| 540 | 79,72531 Kč | 43 051,67 Kč |
| 1 080 | 77,75402 Kč | 83 974,34 Kč |
| 2 520 | 75,81149 Kč | 191 044,95 Kč |
| Unit Price without VAT: | 133,67000 Kč |
|---|---|
| Unit Price with VAT: | 161,74070 Kč |


