
ADS8598HIPM | |
|---|---|
DigiKey Part Number | 296-47515-ND |
Manufacturer | |
Manufacturer Product Number | ADS8598HIPM |
Description | IC ADC 18BIT SAR 64LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 8 Input 8 SAR 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8598HIPM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | Parallel, Serial | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 8 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 2.3V ~ 5.25V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 915,09000 Kč | 915,09 Kč |
| 10 | 748,18000 Kč | 7 481,80 Kč |
| 25 | 706,49880 Kč | 17 662,47 Kč |
| 160 | 648,78963 Kč | 103 806,34 Kč |
| 320 | 633,87122 Kč | 202 838,79 Kč |
| Unit Price without VAT: | 915,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 107,25890 Kč |




