
AD7616-PBSTZ | |
|---|---|
DigiKey Part Number | 505-AD7616-PBSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7616-PBSTZ |
Description | IC ADC 16BIT 80-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 16 Input 2 SAR 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD7616-PBSTZ Models |
Category | Architecture SAR |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Packaging Tray | Voltage - Supply, Analog 4.75V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 2.3V ~ 3.6V |
Number of Bits 16 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 16 | Package / Case 80-LQFP |
Input Type Single Ended | Supplier Device Package 80-LQFP (14x14) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Number of A/D Converters 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 738,92000 Kč | 738,92 Kč |
| 10 | 599,61900 Kč | 5 996,19 Kč |
| 31 | 557,90323 Kč | 17 295,00 Kč |
| 124 | 521,93242 Kč | 64 719,62 Kč |
| 279 | 506,54251 Kč | 141 325,36 Kč |
| Unit Price without VAT: | 738,92000 Kč |
|---|---|
| Unit Price with VAT: | 894,09320 Kč |

