
ADS8568EVM-PDK | |
|---|---|
DigiKey Part Number | 296-30052-ND |
Manufacturer | |
Manufacturer Product Number | ADS8568EVM-PDK |
Description | KIT PERFORMANCE DEMO ADS8568 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS8568 - 16 Bit 400k, 510k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 8 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 400k, 510k | |
Data Interface | Serial, Parallel | |
Input Range | ±4 x VREF | |
Power (Typ) @ Conditions | 259.7mW @ 510kSPS | |
Utilized IC / Part | ADS8568 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 314,79000 Kč | 6 314,79 Kč |
| Unit Price without VAT: | 6 314,79000 Kč |
|---|---|
| Unit Price with VAT: | 7 640,89590 Kč |


