Parametric Equivalent

ADS850Y/250 | |
|---|---|
DigiKey Part Number | ADS850YTR-ND - Tape & Reel (TR) ADS850YCT-ND - Cut Tape (CT) ADS850YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS850Y/250 |
Description | IC ADC 14BIT PIPELINED 48TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS850Y/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 10M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 115,83000 Kč | 1 115,83 Kč |
| 10 | 917,69700 Kč | 9 176,97 Kč |
| 25 | 868,21680 Kč | 21 705,42 Kč |
| 100 | 813,83630 Kč | 81 383,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 787,92308 Kč | 196 980,77 Kč |
| Unit Price without VAT: | 1 115,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 350,15430 Kč |










