
ADS8505IBDWR | |
|---|---|
DigiKey Part Number | 296-ADS8505IBDWRTR-ND - Tape & Reel (TR) 296-ADS8505IBDWRCT-ND - Cut Tape (CT) 296-ADS8505IBDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8505IBDWR |
Description | IC ADC 16BIT SAR 28SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS8505IBDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,48000 Kč | 629,48 Kč |
| 10 | 509,00200 Kč | 5 090,02 Kč |
| 25 | 478,89000 Kč | 11 972,25 Kč |
| 100 | 445,79950 Kč | 44 579,95 Kč |
| 250 | 430,02620 Kč | 107 506,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 412,70104 Kč | 412 701,04 Kč |
| Unit Price without VAT: | 629,48000 Kč |
|---|---|
| Unit Price with VAT: | 761,67080 Kč |



