ADS8505EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8505EVM

DigiKey Part Number
296-20817-ND
Manufacturer
Manufacturer Product Number
ADS8505EVM
Description
EVALUATION MODULE FOR ADS8505
Customer Reference
Detailed Description
ADS8505 - 16 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
250k
Data Interface
Parallel
Input Range
±10V
Power (Typ) @ Conditions
70mW @ 250kSPS
Utilized IC / Part
ADS8505
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 749,19000 Kč3 749,19 Kč
Manufacturers Standard Package
Unit Price without VAT:3 749,19000 Kč
Unit Price with VAT:4 536,51990 Kč