
ADS8361IRHBT | |
|---|---|
DigiKey Part Number | 296-17411-2-ND - Tape & Reel (TR) 296-17411-1-ND - Cut Tape (CT) 296-17411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8361IRHBT |
Description | IC ADC 16BIT SAR 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 2 SAR 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8361IRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,52000 Kč | 587,52 Kč |
| 10 | 473,84100 Kč | 4 738,41 Kč |
| 25 | 445,46000 Kč | 11 136,50 Kč |
| 100 | 414,26530 Kč | 41 426,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 399,39708 Kč | 99 849,27 Kč |
| 500 | 390,43682 Kč | 195 218,41 Kč |
| Unit Price without VAT: | 587,52000 Kč |
|---|---|
| Unit Price with VAT: | 710,89920 Kč |



