ADS8361 - 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8361EVM

DigiKey Part Number
296-19922-ND
Manufacturer
Manufacturer Product Number
ADS8361EVM
Description
EVAL MOD FOR ADS8361
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ADS8361 - 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Number of A/D Converters
2
Number of Bits
16
Sampling Rate (Per Second)
500k
Data Interface
Serial
Input Range
0 ~ 5V
Power (Typ) @ Conditions
150mW @ 500kSPS
Utilized IC / Part
ADS8361
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 039,31000 Kč5 039,31 Kč
Manufacturers Standard Package
Unit Price without VAT:5 039,31000 Kč
Unit Price with VAT:6 097,56510 Kč