ADS8355IRTER is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 520
Unit Price: 769,61000 Kč
Datasheet
16-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8355IRTER

DigiKey Part Number
296-ADS8355IRTERTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS8355IRTER
Description
IC ADC 16BIT SAR 16WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2 Input 2 SAR 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS8355IRTER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
1M
Number of Inputs
2
Input Type
Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
4.5V ~ 5.5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000446,39890 Kč1 339 196,70 Kč
Manufacturers Standard Package
Unit Price without VAT:446,39890 Kč
Unit Price with VAT:540,14267 Kč