
ADS8028IRTJR | |
|---|---|
DigiKey Part Number | 296-ADS8028IRTJRTR-ND - Tape & Reel (TR) 296-ADS8028IRTJRCT-ND - Cut Tape (CT) 296-ADS8028IRTJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8028IRTJR |
Description | IC ADC 12BIT 20-QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8028IRTJR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 1.65V ~ 5.25V |
Sampling Rate (Per Second) 1M | Features Temperature Sensor |
Number of Inputs 8 | Operating Temperature -40°C ~ 125°C |
Input Type Single Ended | Package / Case 20-WFQFN Exposed Pad |
Data Interface SPI | Supplier Device Package 20-QFN (4x4) |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,00000 Kč | 160,00 Kč |
| 10 | 123,61500 Kč | 1 236,15 Kč |
| 25 | 114,50640 Kč | 2 862,66 Kč |
| 100 | 104,48810 Kč | 10 448,81 Kč |
| 250 | 101,61772 Kč | 25 404,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 91,54008 Kč | 274 620,24 Kč |
| Unit Price without VAT: | 160,00000 Kč |
|---|---|
| Unit Price with VAT: | 193,60000 Kč |







