24 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7951SRGET

DigiKey Part Number
296-ADS7951SRGETTR-ND - Tape & Reel (TR)
296-ADS7951SRGETCT-ND - Cut Tape (CT)
296-ADS7951SRGETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7951SRGET
Description
IC ADC 12BIT SAR 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS7951SRGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
8
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
1.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250103,13036 Kč25 782,59 Kč
500100,19088 Kč50 095,44 Kč
75098,71920 Kč74 039,40 Kč
1 25097,08862 Kč121 360,78 Kč
1 75096,13537 Kč168 236,90 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1166,72000 Kč166,72 Kč
10129,03700 Kč1 290,37 Kč
25119,62280 Kč2 990,57 Kč
100109,27480 Kč10 927,48 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1164,78000 Kč164,78 Kč
10127,54100 Kč1 275,41 Kč
25118,23640 Kč2 955,91 Kč
100108,00810 Kč10 800,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:164,78000 Kč
Unit Price with VAT:199,38380 Kč