
ZXM62P02E6TA | |
|---|---|
DigiKey Part Number | ZXM62P02E6TR-ND - Tape & Reel (TR) ZXM62P02E6CT-ND - Cut Tape (CT) ZXM62P02E6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXM62P02E6TA |
Description | MOSFET P-CH 20V 2.3A SOT23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.3A (Ta) 1.1W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ZXM62P02E6TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.7V, 4.5V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 1.6A, 4.5V | |
Vgs(th) (Max) @ Id | 700mV @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 5.8 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 320 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 16,46200 Kč | 164,62 Kč |
| 100 | 10,82030 Kč | 1 082,03 Kč |
| 500 | 8,39374 Kč | 4 196,87 Kč |
| 1 000 | 7,61219 Kč | 7 612,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,61941 Kč | 19 858,23 Kč |
| 6 000 | 6,11952 Kč | 36 717,12 Kč |
| 9 000 | 5,86490 Kč | 52 784,10 Kč |
| 15 000 | 5,57887 Kč | 83 683,05 Kč |
| 21 000 | 5,40955 Kč | 113 600,55 Kč |
| 30 000 | 5,24501 Kč | 157 350,30 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

