
ADS7871IDBR | |
|---|---|
DigiKey Part Number | 296-ADS7871IDBRTR-ND - Tape & Reel (TR) 296-ADS7871IDBRCT-ND - Cut Tape (CT) 296-ADS7871IDBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7871IDBR |
Description | IC DAS/ADC 14BIT 48K 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 14 b 48k MICROWIRE™, QSPI™, Serial, SPI™ 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7871IDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Acquisition System (DAS), ADC | |
Number of Channels | 8 | |
Resolution (Bits) | 14 b | |
Sampling Rate (Per Second) | 48k | |
Data Interface | MICROWIRE™, QSPI™, Serial, SPI™ | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,42000 Kč | 417,42 Kč |
| 10 | 333,07400 Kč | 3 330,74 Kč |
| 25 | 311,98640 Kč | 7 799,66 Kč |
| 100 | 288,81860 Kč | 28 881,86 Kč |
| 250 | 277,77496 Kč | 69 443,74 Kč |
| 500 | 271,12022 Kč | 135 560,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 265,64321 Kč | 265 643,21 Kč |
| Unit Price without VAT: | 417,42000 Kč |
|---|---|
| Unit Price with VAT: | 505,07820 Kč |






