28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-SSOP
28-SSOP Pkg

ADS7871IDB

DigiKey Part Number
296-14757-5-ND
Manufacturer
Manufacturer Product Number
ADS7871IDB
Description
IC DAS/ADC 14BIT 48K 28SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 14 b 48k MICROWIRE™, QSPI™, Serial, SPI™ 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7871IDB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Data Acquisition System (DAS), ADC
Number of Channels
8
Resolution (Bits)
14 b
Sampling Rate (Per Second)
48k
Data Interface
MICROWIRE™, QSPI™, Serial, SPI™
Voltage Supply Source
Single Supply
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1493,20000 Kč493,20 Kč
10395,67700 Kč3 956,77 Kč
50356,58700 Kč17 829,35 Kč
100344,48750 Kč34 448,75 Kč
250331,71180 Kč82 927,95 Kč
500324,01424 Kč162 007,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:493,20000 Kč
Unit Price with VAT:596,77200 Kč