MFR Recommended
Parametric Equivalent

ADS7863IDBQG4 | |
|---|---|
DigiKey Part Number | ADS7863IDBQG4-ND |
Manufacturer | |
Manufacturer Product Number | ADS7863IDBQG4 |
Description | IC ADC 12BIT SAR 24SSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 6 Input 2 SAR 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7863IDBQG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 2M | |
Number of Inputs | 4, 6 | |
Input Type | Differential, Pseudo-Differential | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 234,65680 Kč | 11 732,84 Kč |
| Unit Price without VAT: | 234,65680 Kč |
|---|---|
| Unit Price with VAT: | 283,93473 Kč |



