
ADS7863ADBQR | |
|---|---|
DigiKey Part Number | 296-37235-2-ND - Tape & Reel (TR) 296-37235-1-ND - Cut Tape (CT) 296-37235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7863ADBQR |
Description | IC ADC 12BIT SAR 24SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 6 Input 2 SAR 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7863ADBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 2M | |
Number of Inputs | 4, 6 | |
Input Type | Differential, Pseudo-Differential | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,71000 Kč | 292,71 Kč |
| 10 | 230,87300 Kč | 2 308,73 Kč |
| 25 | 215,43960 Kč | 5 385,99 Kč |
| 100 | 198,46050 Kč | 19 846,05 Kč |
| 250 | 190,36788 Kč | 47 591,97 Kč |
| 500 | 185,49004 Kč | 92 745,02 Kč |
| 1 000 | 181,47542 Kč | 181 475,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 177,23925 Kč | 443 098,12 Kč |
| Unit Price without VAT: | 292,71000 Kč |
|---|---|
| Unit Price with VAT: | 354,17910 Kč |


