
ADS7042IDCUT | |
|---|---|
DigiKey Part Number | 296-38551-2-ND - Tape & Reel (TR) 296-38551-1-ND - Cut Tape (CT) 296-38551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7042IDCUT |
Description | IC ADC 12BIT 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7042IDCUT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 1.65V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Input Type Single Ended | Supplier Device Package 8-VSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,45000 Kč | 89,45 Kč |
| 10 | 67,65600 Kč | 676,56 Kč |
| 25 | 62,21280 Kč | 1 555,32 Kč |
| 100 | 56,24100 Kč | 5 624,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 53,39204 Kč | 13 348,01 Kč |
| 500 | 51,67524 Kč | 25 837,62 Kč |
| 750 | 50,81544 Kč | 38 111,58 Kč |
| 1 250 | 49,86269 Kč | 62 328,36 Kč |
| 1 750 | 49,30594 Kč | 86 285,40 Kč |
| 2 500 | 48,77046 Kč | 121 926,15 Kč |
| Unit Price without VAT: | 89,45000 Kč |
|---|---|
| Unit Price with VAT: | 108,23450 Kč |




