12 Bit Analog to Digital Converter 8 Input 1 SAR 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7038IRTER

DigiKey Part Number
296-ADS7038IRTERTR-ND - Tape & Reel (TR)
296-ADS7038IRTERCT-ND - Cut Tape (CT)
296-ADS7038IRTERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7038IRTER
Description
IC ADC 12BIT SAR 16WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS7038IRTER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
8
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.35V ~ 5.5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
Digital Window Comparator, GPIO, Oscillator
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 859
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1149,30000 Kč149,30 Kč
10115,11100 Kč1 151,11 Kč
25106,57760 Kč2 664,44 Kč
10097,19550 Kč9 719,55 Kč
25092,72128 Kč23 180,32 Kč
50090,02472 Kč45 012,36 Kč
1 00087,80545 Kč87 805,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00072,98296 Kč218 948,88 Kč
Manufacturers Standard Package
Unit Price without VAT:149,30000 Kč
Unit Price with VAT:180,65300 Kč