16 Bit Analog to Digital Converter 2 Input 2 Pipelined 72-VQFN (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS54J60IRMPT

DigiKey Part Number
ADS54J60IRMPT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS54J60IRMPT
Description
IC ADC 16BIT PIPELINED 72VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2 Input 2 Pipelined 72-VQFN (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS54J60IRMPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
1G
Number of Inputs
2
Input Type
Differential
Data Interface
JESD204B
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
External
Voltage - Supply, Analog
1.8V ~ 2V, 2.85V ~ 3.6V
Voltage - Supply, Digital
1.7V ~ 2V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
72-VFQFN Exposed Pad
Supplier Device Package
72-VQFN (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25024 817,58912 Kč6 204 397,28 Kč
Manufacturers Standard Package
Unit Price without VAT:24 817,58912 Kč
Unit Price with VAT:30 029,28284 Kč