
ADS5294EVM | |
|---|---|
DigiKey Part Number | 296-45592-ND |
Manufacturer | |
Manufacturer Product Number | ADS5294EVM |
Description | EVAL MODULE FOR ADS5294 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS5294 - 14 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 8 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 80M | |
Data Interface | LVDS - Serial | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADS5294 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 534,08000 Kč | 7 534,08 Kč |
| Unit Price without VAT: | 7 534,08000 Kč |
|---|---|
| Unit Price with VAT: | 9 116,23680 Kč |





