Parametric Equivalent

ADS42JB69IRGCT | |
|---|---|
DigiKey Part Number | 296-36504-2-ND - Tape & Reel (TR) 296-36504-1-ND - Cut Tape (CT) 296-36504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS42JB69IRGCT |
Description | IC ADC 16BIT 64-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS42JB69IRGCT Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 16 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 250M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 64-VFQFN Exposed Pad |
Data Interface JESD204B | Supplier Device Package 64-VQFN (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS42JB69IRGCR | Texas Instruments | 0 | ADS42JB69IRGCR-ND | 7 296,53497 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 339,36000 Kč | 8 339,36 Kč |
| 10 | 7 229,14900 Kč | 72 291,49 Kč |
| 25 | 6 952,08520 Kč | 173 802,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7 364,44208 Kč | 1 841 110,52 Kč |
| Unit Price without VAT: | 8 339,36000 Kč |
|---|---|
| Unit Price with VAT: | 10 090,62560 Kč |



