ADS42JB69 - 16 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS42JB69EVM

DigiKey Part Number
296-36473-ND
Manufacturer
Manufacturer Product Number
ADS42JB69EVM
Description
MODULE EVAL FOR ADS42JB69
Customer Reference
Detailed Description
ADS42JB69 - 16 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sampling Rate (Per Second)
250M
Manufacturer
Texas Instruments
Data Interface
JESD204B, Parallel, Serial, SPI
Packaging
Box
Input Range
2Vpp
Part Status
Obsolete
Utilized IC / Part
ADS42JB69
Number of A/D Converters
2
Contents
Board(s)
Number of Bits
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 996,44000 Kč10 996,44 Kč
Manufacturers Standard Package
Unit Price without VAT:10 996,44000 Kč
Unit Price with VAT:13 305,69240 Kč