ADS42JB69IRGCT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 7 296,53497 Kč
Datasheet
16 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS42JB69IRGCT

DigiKey Part Number
296-36504-2-ND - Tape & Reel (TR)
296-36504-1-ND - Cut Tape (CT)
296-36504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS42JB69IRGCT
Description
IC ADC 16BIT 64-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADS42JB69IRGCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Texas Instruments
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
1.7V ~ 1.9V
Number of Bits
16
Voltage - Supply, Digital
1.7V ~ 1.9V
Sampling Rate (Per Second)
250M
Features
Simultaneous Sampling
Number of Inputs
2
Operating Temperature
-40°C ~ 85°C
Input Type
Differential
Package / Case
64-VFQFN Exposed Pad
Data Interface
JESD204B
Supplier Device Package
64-VQFN (9x9)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS42JB69IRGCRTexas Instruments0ADS42JB69IRGCR-ND7 296,53497 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18 339,36000 Kč8 339,36 Kč
107 229,14900 Kč72 291,49 Kč
256 952,08520 Kč173 802,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2507 364,44208 Kč1 841 110,52 Kč
Manufacturers Standard Package
Unit Price without VAT:8 339,36000 Kč
Unit Price with VAT:10 090,62560 Kč