MSP430F249TRGCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS42JB49IRGCR

DigiKey Part Number
ADS42JB49IRGCR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS42JB49IRGCR
Description
IC ADC 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bit Analog to Digital Converter Input 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADS42JB49IRGCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 194 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003 754,09068 Kč7 508 181,36 Kč
Manufacturers Standard Package
Unit Price without VAT:3 754,09068 Kč
Unit Price with VAT:4 542,44972 Kč

Other Suppliers on DigiKey

3 194In Stock
Ships from Rochester Electronics, LLC