8 Channel AFE 24 Bit 17.6 mW 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS131E08SPAGR

DigiKey Part Number
296-43770-2-ND - Tape & Reel (TR)
296-43770-1-ND - Cut Tape (CT)
296-43770-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS131E08SPAGR
Description
IC AFE 24BIT 64-TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Channel AFE 24 Bit 17.6 mW 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS131E08SPAGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
2.7V ~ 5.25V
Manufacturer
Texas Instruments
Voltage - Supply, Digital
1.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
64-TQFP
Number of Bits
24
Supplier Device Package
64-TQFP (10x10)
Number of Channels
8
Base Product Number
Power (Watts)
17.6 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 801
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1370,19000 Kč370,19 Kč
10293,88800 Kč2 938,88 Kč
25274,85560 Kč6 871,39 Kč
100255,69890 Kč25 569,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500230,51619 Kč345 774,28 Kč
Manufacturers Standard Package
Unit Price without VAT:370,19000 Kč
Unit Price with VAT:447,92990 Kč