
ADS131E08SPAG | |
|---|---|
DigiKey Part Number | 296-ADS131E08SPAG-ND |
Manufacturer | |
Manufacturer Product Number | ADS131E08SPAG |
Description | IC AFE 24BIT 64-TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Channel AFE 24 Bit 17.6 mW 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS131E08SPAG Models |
Category | Voltage - Supply, Analog 2.7V ~ 5.25V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.8V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-TQFP |
Number of Bits 24 | Supplier Device Package 64-TQFP (10x10) |
Number of Channels 8 | Base Product Number |
Power (Watts) 17.6 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,18000 Kč | 437,18 Kč |
| 10 | 349,05000 Kč | 3 490,50 Kč |
| 25 | 327,02280 Kč | 8 175,57 Kč |
| 160 | 296,52588 Kč | 47 444,14 Kč |
| 320 | 288,64441 Kč | 92 366,21 Kč |
| 640 | 282,15636 Kč | 180 580,07 Kč |
| Unit Price without VAT: | 437,18000 Kč |
|---|---|
| Unit Price with VAT: | 528,98780 Kč |


