
ADS1298RIZXGR | |
|---|---|
DigiKey Part Number | 296-ADS1298RIZXGRTR-ND - Tape & Reel (TR) 296-ADS1298RIZXGRCT-ND - Cut Tape (CT) 296-ADS1298RIZXGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1298RIZXGR |
Description | IC AFE 24BIT 64-NFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Channel AFE 24 Bit 14.1 mW 64-NFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1298RIZXGR Models |
Category | Voltage - Supply, Analog 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-LFBGA |
Number of Bits 24 | Supplier Device Package 64-NFBGA (8x8) |
Number of Channels 8 | Base Product Number |
Power (Watts) 14.1 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 226,49000 Kč | 1 226,49 Kč |
| 10 | 1 010,57100 Kč | 10 105,71 Kč |
| 25 | 956,66040 Kč | 23 916,51 Kč |
| 100 | 941,35080 Kč | 94 135,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 838,17822 Kč | 838 178,22 Kč |
| Unit Price without VAT: | 1 226,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 484,05290 Kč |




