31 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1281IPW

DigiKey Part Number
296-32815-5-ND
Manufacturer
Manufacturer Product Number
ADS1281IPW
Description
IC ADC 31BIT 24-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
31 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1281IPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Sigma-Delta
Packaging
Tube
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
31
Voltage - Supply, Digital
1.65V ~ 3.6V
Sampling Rate (Per Second)
4k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Input Type
Differential, Single Ended
Supplier Device Package
24-TSSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 345 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 861,56000 Kč1 861,56 Kč
101 552,71300 Kč15 527,13 Kč
601 418,28183 Kč85 096,91 Kč
1201 381,93933 Kč165 832,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 861,56000 Kč
Unit Price with VAT:2 252,48760 Kč

Other Suppliers on DigiKey

345In Stock
Ships from Rochester Electronics, LLC