



ADS1281EVM-PDK | |
|---|---|
DigiKey Part Number | 296-24301-ND |
Manufacturer | |
Manufacturer Product Number | ADS1281EVM-PDK |
Description | KIT PERFORMANCE DEV FOR ADS1281 |
Customer Reference | |
Detailed Description | ADS1281 - 31 Bit 4k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Input Range ±VREF/2 |
Packaging Box | Power (Typ) @ Conditions 12mW @ 4kSPS |
Part Status Obsolete | Utilized IC / Part ADS1281 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 31 | Base Product Number |
Sampling Rate (Per Second) 4k |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 884,34000 Kč | 3 884,34 Kč |
| Unit Price without VAT: | 3 884,34000 Kč |
|---|---|
| Unit Price with VAT: | 4 700,05140 Kč |


