
ADS1274IPAPT | |
|---|---|
DigiKey Part Number | 296-22078-2-ND - Tape & Reel (TR) 296-22078-1-ND - Cut Tape (CT) 296-22078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1274IPAPT |
Description | IC ADC 24BIT 64-HTQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1274IPAPT Models |
Category | Number of A/D Converters 4 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 24 | Voltage - Supply, Digital 1.65V ~ 1.95V |
Sampling Rate (Per Second) 144k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 4 | Package / Case 64-PowerTQFP |
Input Type Differential | Supplier Device Package 64-HTQFP (10x10) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 822,70000 Kč | 822,70 Kč |
| 10 | 669,92000 Kč | 6 699,20 Kč |
| 25 | 631,75440 Kč | 15 793,86 Kč |
| 100 | 610,95780 Kč | 61 095,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 569,81180 Kč | 142 452,95 Kč |
| Unit Price without VAT: | 822,70000 Kč |
|---|---|
| Unit Price with VAT: | 995,46700 Kč |



