
ADS1262EVM-PDK | |
|---|---|
DigiKey Part Number | 296-42160-ND |
Manufacturer | |
Manufacturer Product Number | ADS1262EVM-PDK |
Description | EVAL BOARD FOR ADS1262 |
Customer Reference | |
Detailed Description | ADS1262 - 32 Bit 38k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Input Range ±VREF/gain |
Packaging Box | Power (Typ) @ Conditions 24mW @ 38kSPS |
Part Status Obsolete | Utilized IC / Part ADS1262 |
Number of A/D Converters 1 | Contents Board(s), Cable(s) |
Number of Bits 32 | Base Product Number |
Sampling Rate (Per Second) 38k |





