
MIKROE-4743 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4743-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4743 |
Description | ADC 13 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ADS1262 Analog to Digital Converter (ADC) Data Acquisition mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Data Acquisition | |
Function | Analog to Digital Converter (ADC) | |
Utilized IC / Part | ADS1262 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 280,88000 Kč | 1 280,88 Kč |
| Unit Price without VAT: | 1 280,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 549,86480 Kč |



