24 Bit Analog to Digital Converter 5, 10 Input 1 Sigma-Delta 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1261IRHBR

DigiKey Part Number
296-49516-2-ND - Tape & Reel (TR)
296-49516-1-ND - Cut Tape (CT)
296-49516-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1261IRHBR
Description
IC ADC 24BIT SIGMA-DELTA 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 5, 10 Input 1 Sigma-Delta 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADS1261IRHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
40k
Number of Inputs
5, 10
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
±2.5V, 4.75V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
PGA, Temperature Sensor
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 981
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1343,32000 Kč343,32 Kč
10272,13400 Kč2 721,34 Kč
25254,38640 Kč6 359,66 Kč
100234,86470 Kč23 486,47 Kč
250225,56052 Kč56 390,13 Kč
500219,95322 Kč109 976,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000215,92915 Kč647 787,45 Kč
Manufacturers Standard Package
Unit Price without VAT:343,32000 Kč
Unit Price with VAT:415,41720 Kč