
ADS124S06IRHBT | |
|---|---|
DigiKey Part Number | 296-ADS124S06IRHBTTR-ND - Tape & Reel (TR) 296-ADS124S06IRHBTCT-ND - Cut Tape (CT) 296-ADS124S06IRHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS124S06IRHBT |
Description | IC ADC 24BIT SIGMA-DELTA 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 6 Input 1 Sigma-Delta 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS124S06IRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 4k | |
Number of Inputs | 6 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | PGA | |
Operating Temperature | -50°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,97000 Kč | 267,97 Kč |
| 10 | 210,81600 Kč | 2 108,16 Kč |
| 25 | 196,51440 Kč | 4 912,86 Kč |
| 100 | 180,79420 Kč | 18 079,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 173,30044 Kč | 43 325,11 Kč |
| 500 | 168,78354 Kč | 84 391,77 Kč |
| 750 | 166,52149 Kč | 124 891,12 Kč |
| 1 250 | 164,01520 Kč | 205 019,00 Kč |
| Unit Price without VAT: | 267,97000 Kč |
|---|---|
| Unit Price with VAT: | 324,24370 Kč |


