
ADS124S06IRHBR | |
|---|---|
DigiKey Part Number | 296-ADS124S06IRHBRTR-ND - Tape & Reel (TR) 296-ADS124S06IRHBRCT-ND - Cut Tape (CT) 296-ADS124S06IRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS124S06IRHBR |
Description | IC ADC 24BIT SIGMA-DELTA 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 6 Input 1 Sigma-Delta 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS124S06IRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 4k | |
Number of Inputs | 6 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | PGA | |
Operating Temperature | -50°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,13000 Kč | 227,13 Kč |
| 10 | 177,66200 Kč | 1 776,62 Kč |
| 25 | 165,29320 Kč | 4 132,33 Kč |
| 100 | 151,69890 Kč | 15 169,89 Kč |
| 250 | 145,21888 Kč | 36 304,72 Kč |
| 500 | 141,31370 Kč | 70 656,85 Kč |
| 1 000 | 138,09937 Kč | 138 099,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 134,12990 Kč | 402 389,70 Kč |
| Unit Price without VAT: | 227,13000 Kč |
|---|---|
| Unit Price with VAT: | 274,82730 Kč |







