Parametric Equivalent

ADS1235IRHBR | |
|---|---|
DigiKey Part Number | 296-50888-2-ND - Tape & Reel (TR) 296-50888-1-ND - Cut Tape (CT) 296-50888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1235IRHBR |
Description | IC ADC 24BIT 32-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 6 Input 1 Sigma-Delta 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1235IRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 7.2k | |
Number of Inputs | 6 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | Internal Oscillator, PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,44000 Kč | 257,44 Kč |
| 10 | 202,00100 Kč | 2 020,01 Kč |
| 25 | 188,15880 Kč | 4 703,97 Kč |
| 100 | 172,93530 Kč | 17 293,53 Kč |
| 250 | 165,67924 Kč | 41 419,81 Kč |
| 500 | 161,30454 Kč | 80 652,27 Kč |
| 1 000 | 157,70527 Kč | 157 705,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 172,77616 Kč | 518 328,48 Kč |
| Unit Price without VAT: | 257,44000 Kč |
|---|---|
| Unit Price with VAT: | 311,50240 Kč |











