
ADS1235IRHBT | |
|---|---|
DigiKey Part Number | 296-52287-2-ND - Tape & Reel (TR) 296-52287-1-ND - Cut Tape (CT) 296-52287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1235IRHBT |
Description | IC ADC 24BIT 32-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 6 Input 1 Sigma-Delta 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1235IRHBT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 4.75V ~ 5.25V |
Number of Bits 24 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 7.2k | Features Internal Oscillator, PGA, Temperature Sensor |
Number of Inputs 6 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Single Ended | Package / Case 32-VFQFN Exposed Pad |
Data Interface SPI | Supplier Device Package 32-VQFN (5x5) |
Configuration MUX-PGA-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,84000 Kč | 303,84 Kč |
| 10 | 239,77600 Kč | 2 397,76 Kč |
| 25 | 223,76320 Kč | 5 594,08 Kč |
| 100 | 206,15000 Kč | 20 615,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 197,75496 Kč | 49 438,74 Kč |
| 500 | 192,69570 Kč | 96 347,85 Kč |
| 750 | 190,16293 Kč | 142 622,20 Kč |
| Unit Price without VAT: | 303,84000 Kč |
|---|---|
| Unit Price with VAT: | 367,64640 Kč |


