
ADS1222IPWR | |
|---|---|
DigiKey Part Number | 296-48476-2-ND - Tape & Reel (TR) 296-48476-1-ND - Cut Tape (CT) 296-48476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1222IPWR |
Description | IC ADC 24BIT SIGMA-DELTA 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1222IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 240 | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,44000 Kč | 265,44 Kč |
| 10 | 208,69000 Kč | 2 086,90 Kč |
| 25 | 194,50200 Kč | 4 862,55 Kč |
| 100 | 178,91870 Kč | 17 891,87 Kč |
| 250 | 171,48844 Kč | 42 872,11 Kč |
| 500 | 167,01070 Kč | 83 505,35 Kč |
| 1 000 | 163,32548 Kč | 163 325,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 149,79707 Kč | 299 594,14 Kč |
| Unit Price without VAT: | 265,44000 Kč |
|---|---|
| Unit Price with VAT: | 321,18240 Kč |





