
PTN78060HAH | |
|---|---|
DigiKey Part Number | 296-20521-ND |
Manufacturer | |
Manufacturer Product Number | PTN78060HAH |
Description | DC DC CONVERTER 11.85-22V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 11.85 ~ 22V 3A 15V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTN78060HAH Models |
Category | Current - Output (Max) 3A |
Mfr | Applications ITE (Commercial) |
Series | Features UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 96% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-DIP Module |
Voltage - Input (Min) 15V | Size / Dimension 1.00" L x 0.62" W x 0.35" H (25.4mm x 15.7mm x 8.9mm) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 848,95000 Kč | 848,95 Kč |
| 5 | 817,28400 Kč | 4 086,42 Kč |
| 10 | 804,03400 Kč | 8 040,34 Kč |
| 36 | 780,04083 Kč | 28 081,47 Kč |
| 72 | 767,33694 Kč | 55 248,26 Kč |
| 108 | 759,99343 Kč | 82 079,29 Kč |
| 252 | 744,86571 Kč | 187 706,16 Kč |
| Unit Price without VAT: | 848,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 027,22950 Kč |



